8 bit NOR Flash

Results: 2,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 593In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 3,441In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1,661In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology SST39VF010-70-4I-TU
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit Multi-Purpose Flash 458In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 2.7 V 3.6 V 5 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 136In Stock
1,920On Order
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP256E-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, AUTO GRADE 528In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 18 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C
GigaDevice NOR Flash 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1,469In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 Automotive +105C 755In Stock
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 290In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 161In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash SEMPER 2,382In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash A&D
310In Stock
1,352Expected 15/10/2026
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1,255In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 187In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 288In Stock
3,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 338In Stock
2,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 190In Stock
3,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 282In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 2,564In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 644In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray