16 bit NOR Flash

Results: 835
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL256S90FHA020
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 19 Weeks
Min.: 1,800
Mult.: 1,800

S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA 16 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies S29GL256S90FHA023
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 19 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA 16 M x 16 16 bit Asynchronous AEC-Q100 Reel
Infineon Technologies S29GL256S90DHA010
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 19 Weeks
Min.: 2,600
Mult.: 2,600

S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA 16 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies S29GL512S11DHA010
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY Non-Stocked Lead-Time 19 Weeks
Min.: 2,600
Mult.: 2,600

S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA 32 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies S29GL512S11DHA013
Infineon Technologies NOR Flash IC 512M FLASH MEMORY Non-Stocked Lead-Time 19 Weeks
Min.: 2,200
Mult.: 2,200
: 2,200

S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA 32 M x 16 16 bit Asynchronous AEC-Q100 Reel
Infineon Technologies S29GL512S11GHB020
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 19 Weeks
Min.: 2,600
Mult.: 2,600

SMD/SMT FBGA-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies S29GL512S11GHIV20
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 19 Weeks
Min.: 2,600
Mult.: 2,600

SMD/SMT FBGA-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70GL02GS11FHI020
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 32Mb, 48pin TSOP,3V, RoHS, T&R, Bottom Two Sectors Protected Non-Stocked Lead-Time 24 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, T&R, Highest Sector Protected, Uniform Sector Non-Stocked Lead-Time 24 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel