16 bit NOR Flash

Results: 835
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2M X 16 70ns 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash 73In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 5In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 231In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL512S11TFI023
Infineon Technologies NOR Flash PNOR 19In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Bottom Two Sectors Protected 128In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash
1,741Expected 14/10/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected
2,331On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Top Boot
2,950Expected 27/8/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash
1,998Expected 21/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+
381On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR
899Expected 29/10/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR
335Expected 8/10/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash
910Expected 17/9/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Industrial
384On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot
2,998On Order
Min.: 1
Mult.: 1
Max.: 250
: 1,500

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected
934On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
930On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
1,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
1,500On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected
999Expected 27/8/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Bottom Boot
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel