Memory & Data Storage NAND Flash

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 4G 512MX8 TSOP 147In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT 157In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TBGA-24 MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 8G 512MX8 TSOP 45In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT 522In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,TS248, 3In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 6,753In Stock
1,440Expected 25/8/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC 142In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 58In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray

Winbond NAND Flash 675In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 85In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 1,341In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 2GX1 UPDFN 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 IT 29In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 AT 2In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 8G 8GX1 TBGA DDP 25In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT Die MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 776In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond W29N04KZSIBG
Winbond NAND Flash 4G-bit SLC NAND flash, 3V, 8-bit ECC, 3V, x8 89In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 Tray
Micron NAND Flash SLC 8G 1GX8 FBGA 15In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V 79In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V 88In Stock
Min.: 1
Mult.: 1

SMD/SMT 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8 122In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 1.8V, 1-bit ECC x8 74In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 W29N01HZ 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 25 mA - 40 C + 85 C Tray
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 43In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 W29N02KV 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm I-Temp SLC NAND (EEPROM) 38In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray