Memory & Data Storage EEPROM

Results: 5,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN 4,761In Stock
Min.: 1
Mult.: 1
: 5,000

128 kbit I2C 3.4 MHz 16384 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2Mbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM 2,209In Stock
Min.: 1
Mult.: 1
: 2,500

2 Mb I2C 1 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 1Mbit, I2C 3,159In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit Serial 1 MHz 128 k x 8 TSSOP-B-8 3.5 ms 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 512Kbit, I2C 2,370In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit Serial 1 MHz 64 k x 8 SOP-J-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBit, SPI BUS, Serial EEPROM : BR25G256FVM-5A is a 256 Kbit serial EEPROM of SPI BUS Interface. 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32768 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBit, SPI BUS, Serial EEPROM : BR25G256NUX-5A is a 256 Kbit serial EEPROM of SPI BUS Interface. 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 20 MHz 32 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 2MBit, SPI BUS, Serial EEPROM : BR25G2MFJ-5A is a 2Mbit serial EEPROM of SPI BUS Interface. 2,370In Stock
Min.: 1
Mult.: 1
: 2,500

2 Mbit SPI 10 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 3,000In Stock
Min.: 1
Mult.: 1
: 3,000
512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2,895In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit Serial 20 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) : BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 20 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) : BR25H1Mxxx-5AC Series is a 1Mbit serial EEPROM of SPI BUS Interface. 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit Serial 20 MHz 131072 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 125 C Operation SPI BUS EEPROM for Automotive 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32 k x 8 MSOP-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) : BR25H512xxx-5AC Series is a 512Kbit serial EEPROM of SPI BUS Interface. 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit Serial 20 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 1MB I2C SERIAL EEPROM 9,157In Stock
Min.: 1
Mult.: 1
Max.: 916
: 3,000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 1,984In Stock
Min.: 1
Mult.: 1
Max.: 198
: 2,000

16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 9,670In Stock
Min.: 1
Mult.: 1
Max.: 967
: 5,000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape

STMicroelectronics EEPROM MEMORY 6,935In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
ABLIC EEPROM SPI EEPROM, 2KB 1In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit SPI 5 MHz 256 x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C020A0I Reel, Cut Tape
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 27,646In Stock
Min.: 1
Mult.: 1
: 5,000

32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP 4,850In Stock
Min.: 1
Mult.: 1
: 5,000
1 Mbit I2C 3.4 MHz 128 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,520In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit I2C 1 MHz 128 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,257In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit I2C 1 MHz 256 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,478In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C 877In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube