Memory & Data Storage EEPROM

Results: 5,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM MICROWIRE BUS 1Kbit 1.8-5.5V Supply 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit Serial 2 MHz 64 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM 2,923In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit I2C 400 kHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM 2,651In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit I2C 400 kHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVT-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-DFN Bulk, 85C Industrial 240In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial 300In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

ABLIC EEPROM 2K (128X16) Hi-Speed 1,580In Stock
Min.: 1
Mult.: 1
: 2,000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS 4,791In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 3,200In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2,906In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2,508In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM EEPROM, 2KB, 3 WIRE 3,287In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TMSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape
ABLIC EEPROM 3-Wire Serial E2PROM 3,365In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 3,832In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit I2C 400 kHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L01AF-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2,747In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2,841In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 2,239In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 2,945In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3,994In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3,944In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM 3,885In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K TSSOP-B8 EEPROM 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 32Kb 2,721In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 4,917In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 2,395In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6,128In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel