Memory & Data Storage EEPROM

Results: 5,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 1,922In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 8,858In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 5,622In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4,327In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 6,251In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1,854In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3,670In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 8kx8 - 1.8V 2,334In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2,905In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube

Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 1,722In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3,107In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2,046In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2-WIRE -8 EIAJ,PB/HALO FREE,NiPdAu,1.7V 1,436In Stock
Min.: 1
Mult.: 1
: 2,000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2,829In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
ABLIC EEPROM 8Kb, I2C 2 wire 4,294In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire 1 MHz 1 k x 8 DFN-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C08D Reel, Cut Tape, MouseReel

onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 4,364In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2,210In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 4,422In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10,904In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,324In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 3,890In Stock
Min.: 1
Mult.: 1
: 5,000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2,939In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 4,041In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1,256In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 2,605In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel