Memory & Data Storage EEPROM

Results: 5,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 775In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC160 Tube
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 654In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 213In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 51In Stock
800Expected 14/9/2026
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 1,001In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1,038In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 - 1.8V 589In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64x16 582In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 631In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 644In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Omron Automation and Safety AT28C256-15PU-ND
Omron Automation and Safety EEPROM IC EEPROM 256k 50NS 28DIP 91In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5,055In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4,373In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-5 Reel, Cut Tape

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2,234In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 1,323In Stock
Min.: 1
Mult.: 1

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V 2,252In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 2,237In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3,496In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire 1 MHz 512 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3,226In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire 1 MHz 512 x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3,358In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 2,065In Stock
Min.: 1
Mult.: 1
Max.: 110
: 2,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2,828In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3,084In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel