MouseReel EEPROM

Results: 1,870
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 16KB I2C SER EEPROM 28,511In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 14,953In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB I2C SER EEPROM 6,666In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 470
: 3,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 24,328In Stock
Min.: 1
Mult.: 1
Max.: 760
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 2,669In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB I2C SERIAL EEPROM 5,572In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,137In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 5,257In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3,432In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,834In Stock
Min.: 1
Mult.: 1
: 2,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,191In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 8,421In Stock
8,000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 11,504In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 770
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11,580In Stock
12,000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16,250In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 2,230In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3,000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3,676In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 7,441In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,400In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 4,205In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 9,952In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 5,304In Stock
6,000Expected 6/11/2026
Min.: 1
Mult.: 1
Max.: 450
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 UDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 3,735In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS 3,254In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit SPI 10 MHz 64 k x 8 UDFN-8 45 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25512MUW AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-8 UDFN 9,979In Stock
Min.: 1
Mult.: 1
: 5,000
No
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel