PDIP-8 EEPROM

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE IND 353In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 244In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 200In Stock
360Expected 3/9/2026
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 329In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128k 16Kx8 2.5V SER EE IND 321In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 100In Stock
Min.: 1
Mult.: 1

16 kbit SPI 2 MHz 2 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 40In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V 90In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V 347In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4kx8 360In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 57In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8kx8 - 2.5V 316In Stock
Min.: 1
Mult.: 1

64 kbit SPI 2 MHz 8 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 425In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 490In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 400In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.2 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34LC02 Tube

Microchip Technology EEPROM 64x16 1,842In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46A/B/C Tube

Microchip Technology EEPROM 128x8-64x16 1.8V 838In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 128x8 127In Stock
1,080Expected 3/9/2026
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 64x16 659In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 64x16 6In Stock
1,080Expected 21/9/2026
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 64x16 1,504In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 1,605In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 256x8-128x16 564In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 4.5 V 5.5 V Through Hole 40 Year - 40 C + 125 C 93C56A/B/C Tube

Microchip Technology EEPROM 256x8 841In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x16 1,570In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube