DFN-8 EEPROM

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64kx8 - 2.5V Non-Stocked Lead-Time 15 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND Non-Stocked Lead-Time 23 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

128 kbit SPI 10 MHz 16 k x 8 DFN-8 160 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT Non-Stocked Lead-Time 18 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT Non-Stocked Lead-Time 14 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND Non-Stocked Lead-Time 23 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1K 128X8 SER EE IND Non-Stocked Lead-Time 13 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND Non-Stocked Lead-Time 18 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 DFN-8 250 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2K 128X16 SER EE 1.8V IND Non-Stocked Lead-Time 18 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 DFN-8 250 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8k 512X16 OR 1024X8 SER EE 1.8V IND Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3,300

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 DFN-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024X16OR2048X8 SER EE IND Non-Stocked Lead-Time 15 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 DFN-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1K 128X8 SER EE IND Non-Stocked Lead-Time 13 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel
Microchip Technology EEPROM 2K 256X8 SER EE IND Non-Stocked Lead-Time 18 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 DFN-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8k 512X16 OR 1024X8 SER EE IND Non-Stocked Lead-Time 15 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel
ABLIC EEPROM 4Kb Serial I2C Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 kbit 2-Wire 1 MHz 512 x 8 DFN-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel
ABLIC EEPROM SERIAL EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

16 kbit 2-Wire 400 kHz 2 k x 8 DFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C16D Reel