1 Mbit EEPROM

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2,699In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2,383In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 66In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

ABLIC EEPROM 1Mb Serial I2C 2,911In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 22In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method
2,324In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 105deg C Op SPI BUS EEPROM
1,775In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit Serial 10 MHz 128 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 9In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-DFN Bulk, 85C Industrial 240In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial 300In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM 9,981In Stock
Min.: 1
Mult.: 1
: 10,000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) : BR25H1Mxxx-5AC Series is a 1Mbit serial EEPROM of SPI BUS Interface. 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit Serial 20 MHz 131072 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 1MB I2C SERIAL EEPROM 8,927In Stock
3,000Expected 19/3/2027
Min.: 1
Mult.: 1
Max.: 916
: 3,000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP 4,850In Stock
Min.: 1
Mult.: 1
: 5,000
1 Mbit I2C 3.4 MHz 128 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP 1,625In Stock
2,500Expected 28/9/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 361In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4,346In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM config device address software write protection 2,650In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit I2C 1 MHz TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT - 40 C + 85 C M24M01E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection 6,082In Stock
Min.: 1
Mult.: 1
: 5,000

1 Mbit I2C 1 MHz 128 x 8 DFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write 3,973In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 10,639In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 256 k x 8 SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2,367In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 5,162In Stock
10,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 5,000

1 Mbit I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 1,829In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel