Microchip Technology EEPROM

Results: 3,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 959In Stock
1,500Expected 1/10/2026
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Tube

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-PDIP 450In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C16D Tube

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-SOT23 2,643In Stock
10,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-TSSOP 1,061In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube
Microchip Technology EEPROM S/N SEEPROM 1K I2C1MHz 8-SOIC-N 3,347In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM S/N SEEPROM 1K I2C1MHz 8-TSSOP 310In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM, 4K 2-WIRE-8 UDFN 2,579In Stock
10,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM S/N SEEPROM 4K I2C1MHz 8-TSSOP 329In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM S/N SEEPROM 8K I2C1MHz 8-SOIC-N 1,218In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8-Kbit Serial EEPROM 4,309In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8-Kbit Serial EEPROM 2,130In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 32K (4K X 8), 2-WIRE 1,810In Stock
8,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM S/N SEEPROM 64K I2C1MHz 8-SOIC-N 1,888In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM S/N SEEPROM 64K I2C1MHz 8-TSSOP 713In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 786In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM PB/HALO FREE, 1.8V 708In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 550 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM PB/HALO FREE, 1.8V 1,394In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K - 512 x 8 1.8V to 5.5V supply 1,155In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM MAC-64 SEEPROM 2K I2C1MHz 8-TSSOP 149In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2-Kbit Serial EEPROM 1,804In Stock
8,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM MAC-64 SEEPROM 2K I2C1MHz 8-SOIC-N 494In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 1,886In Stock
5,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 5,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 1,571In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 350In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 2,082In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Tube