EEPROM

Results: 3,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 16byte 128kb 1.8V 1,004In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 889In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 2,989In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 1,085In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 795In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 100 kHz 128 x 8 TSSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 742In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 552In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 692In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 650In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 513In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 378In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 240In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 1,638In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 5V 330In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial 700In Stock
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 183In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 453In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 88In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 80In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 1.5V SERIAL EE 625In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 34VL02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 613In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 175In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 890In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 256x8 632In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x16 1,186In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel