EEPROM

Results: 3,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256K 32K X 8 1.8V SER EE IND 21,976In Stock
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 3,149In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2,850In Stock
Min.: 1
Mult.: 1
: 2,100

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 6,267In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6,794In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 2,030In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 4,875In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 1.8V SERIAL EE IND 271In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA010 Tube

Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 1,073In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube
Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 1,390In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 793In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC160 Tube

Microchip Technology EEPROM 256x8 - 1.8V 745In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube

Microchip Technology EEPROM 16byte 128b 5V 1,313In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 1,030In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2,079In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 2,233In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape

Microchip Technology EEPROM 128x8 - 1.8V 816In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC01B Tube

Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 700In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 704In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 463In Stock
Min.: 1
Mult.: 1

4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1kx8 1.8V 34In Stock
Min.: 1
Mult.: 1

8 kbit SPI 1 MHz 1 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 139In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 1.8V 273In Stock
Min.: 1
Mult.: 1

16 kbit SPI 1 MHz 2 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 98In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 1,403In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel