Memory & Data Storage DRAM

Results: 2,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 53In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A) 2,902In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Industrial Temp - Tray 1,475In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M8D2 Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 843In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 IT 794In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 128MX16 FBGA 1,350In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1,140In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 918In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 2,551In Stock
2,448Expected 24/8/2026
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 758In Stock
Min.: 1
Mult.: 1
Max.: 300

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 1,818In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 504In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 CT 4,549In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 7,350In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 2,260In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 CT 1,843In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 835In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2,643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 1,332In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 4,760In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel