sTSOP-32 SRAM

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 2Mb 256K x 845ns Async SRAM N/A
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 2Mb 256K x 845ns Async SRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2 Mbit 256 k x 8 45 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel