16 Gbit DRAM

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L Reel
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3L 16 Gbit 16 bit BGA-96 1 G x 16 1.283 V 1.45 V - 40 C + 95 C Reel
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 1
SDRAM - DDR3 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16K01S2L
ISSI IS46TR16K01S2AL-125KBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
Alliance Memory AS4C1G16MD4V-046BIN
Alliance Memory DRAM LPDDR4X, 16Gb, 1g X 16, 0.6V, 200ball TFBGA, 2133mhz, INDUSTRIAL TEMP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 10 ns 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory AS4C512M32MD4V-053BIN
Alliance Memory DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 1866MHZ, INDUSTRIAL TEMP - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C Tray