NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 1,603In Stock
2,500Expected 3/11/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 294In Stock
672Expected 20/11/2026
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 2,171In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 599In Stock
2,500Expected 25/9/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 3,648In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2,500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 5,313In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2,500

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 436In Stock
2,500Expected 12/3/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt 60In Stock
1,760Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 330

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt 2,878In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 5,755In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND 490In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND 5,355In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OPEN DRAIN 11,867In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 9,248In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 449In Stock
12,000Expected 9/2/2027
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-5.5V Quad 2-Input NAND 1,999In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-5.5V Quad 2-Input NAND 506In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NAND Schmitt 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND 11,111In Stock
3,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate NL17SZ 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 6,992In Stock
Min.: 1
Mult.: 1
: 8,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT NAND GATE O/D 7,230In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Dual 2-Input NAND 1,568In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 2,425In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input 4 Output 8.8 mA - 8.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4,990In Stock
50,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4,851In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel