NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 204In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AS 8 Input PDIP-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 282In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 234In Stock
Min.: 1
Mult.: 1

NAND 2 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Sngl2Inpt+NANDGt 1,255In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NAND Gate A 595- A 595-SN74AUP1G00DBVR 255In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single Two-Input Pos itive Gate 3,514In Stock
5,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 5,000

NAND AUP SON-6 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single Two-Input Pos itive Gate 3,575In Stock
Min.: 1
Mult.: 1
: 5,000

NAND AUP SON-6 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 479In Stock
Min.: 1
Mult.: 1

NAND 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4 Input 910In Stock
Min.: 1
Mult.: 1

NAND 2 Gate F 8 Input PDIP-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74F A 595-SN74F30D 254In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate F 8 Input SOIC-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 981In Stock
Min.: 1
Mult.: 1

NAND 1 Gate F 8 Input PDIP-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 1,079In Stock
Min.: 1
Mult.: 1

NAND 4 Gate F 8 Input PDIP-14 4 Output 64 mA 250 uA 9.6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates QUAD 2-Inp NAND GATE A 595-SN74HC00QDRQ1 A 595-SN74HC00QDRQ1 807In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74HC00 A 595-SN74HC00QPWRG4Q1 1,720In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates 383In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2,431In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 2,349In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 2,467In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 8-input N AND gate with Schmi 1,128In Stock
10,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

NAND 1 Gate HCS 8 Input TSSOP-14 1 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74HCT00PWR 1,454In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 22 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 957In Stock
20,900On Order
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 1,143In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LS 8 Input SOIC-8 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 216In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1,205In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel