NAND Logic Gates

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input A 595-C D4012BM A 595-CD401 A 595-CD4012BM 2,308In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3,422In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BMT A 5 A 595-CD4093BMT 2,369In Stock
6,000Expected 27/8/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM 1,368In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BPW A 5 A 595-CD4093BPW 508In Stock
22,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2 Input NA ND Schmitt Trigger A 595-CD4093BQM96G4Q1 2,644In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC00M A 595-CD74 A 595-CD74AC00M 2,368In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input NAND Gate A 595-CD74ACT10 A 595-CD74ACT10E 683In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input A 595-C D74ACT20E A 595-CD7 A 595-CD74ACT20E 541In Stock
Min.: 1
Mult.: 1

NAND 2 Gate AC 8 Input PDIP-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input A 595-C D74AC20E A 595-CD74 A 595-CD74AC20E 319In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ACT 8 Input PDIP-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Schmit Trg 243In Stock
2,945Expected 19/8/2026
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 33 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00D A 595-SN74 A 595-SN74AC00D 4,260In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00N A 595-SN7 A 595-SN74ACT00N 195In Stock
3,000Expected 30/11/2026
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74ACT10N 854In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N Lead-Time 16 Weeks
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ACT10PW A 595- A 595-SN74ACT10PW 1,093In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate ACT 9 Input TSSOP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input NAND g ate with TTL compati 800In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 16.6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74AHCT00N A 5 A 595-SN74AHCT00N 619In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad A 595-SN74AHC13 2D A 595-SN74AHC132 A 595-SN74AHC132D 4,101In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1,453In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-N 74AHCT00QDRG4Q1 A 5 A 595-N74AHCT00QDRG4Q1 2,172In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos Schmit-Trgr 1,084In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G00DBVT A A 595-SN74AHCT1G00DBVT 13,013In Stock
6,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po s-NAND Buffer 645In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA 100 uA 50 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 200In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ALS 9 Input PDIP-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube