NAND Logic Gates

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V 8,017In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS Nand Gate 5.5V 474In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input NAND 654In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND 4,989In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 3 Input DFN-1010-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, Vcc:0.9-3.6V Io:8.0mA, SOT-353(USV) 5,930In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVP 2 Input USV-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 2,828In Stock
3,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10,000

NAND 1 Gate AHC 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW/SOT353/UMT5 14,612In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW-Q100/SOT353/UMT5 740In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GS/SOT1202/X2SON6 4,700In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate AUP XSON-6 17.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GN/SOT1115/X2SON6 4,505In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate AUP XSON-6 22.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GX/SOT1226/X2SON5 7,240In Stock
Min.: 1
Mult.: 1
: 10,000

NAND 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GS/SOT1203/X2SON8 4,113In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GX/SOT1233/X2SON8 12In Stock
Min.: 1
Mult.: 1
: 10,000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW/SOT353/UMT5 29,219In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW/SOT353/UMT5 27,307In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW-Q100/SOT353/UMT5 515In Stock
12,000Expected 17/8/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GW/SOT353/UMT5 157In Stock
6,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW/SOT353/UMT5 3,527In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GM/SOT886/XSON6 4,970In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GT/SOT833/XSON8 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 20.1 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 3,981In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV/SOT753/SO5 6,495In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW/SOT363/SC-88 6,551In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel