NAND Logic Gates

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74LVC10APWT 104In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input 2,049In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 3 Gate LVC 9 Input VQFN-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 16,417In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVR 145In Stock
11,250Expected 24/8/2026
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR 4,984In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-NAND Gate A 595 A 595-SN74LVC1G00DCKR 3,043In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt Pos NAND Gate 9,179In Stock
Min.: 1
Mult.: 1
: 4,000

NAND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-INPUT POSITIVE NAN D GATE 3,205In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-INPUT POSITIVE NAN D GATE 3,600In Stock
Min.: 1
Mult.: 1
: 5,000

NAND LVC SON-6 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 1,728In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt Pos NAND Gate 2,526In Stock
12,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- NAND Gate 620In Stock
81,000On Order
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NAND G ate 488In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NAND G ate 4,030In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G38 A 595-SN74LVC1G38DBVT 1,930In Stock
9,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 4,902In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G00DCTRG4 A 595-N74LVC2G00DCTRG4 2,494In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 2,142In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 2,466In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 2,642In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT 6,546In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR 295In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 3In Stock
400Expected 21/8/2026
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates 89In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input SOIC-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube