MouseReel Non-Inverting Flip-Flops

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV574ADW 2,136In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,912In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,969In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,426In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 10,213In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 20 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops UHS D-Type Flip-Flop 60,644In Stock
51,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

D-Type Flip-Flop 7S 1 Circuit Single-Ended SC70-6 Single-Ended Non-Inverting 5.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 568In Stock
Min.: 1
Mult.: 1
: 1,000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhanced Single D-Type Flip-Flop A 5 A 595-VC1G175MDCKREPG4 4,585In Stock
15,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

True LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574PW A 595 A 595-SN74AC574PW 2,933In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT574DW 6,557In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74AHC273PW A 595 A 595-SN74AHC273PW 12,084In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74HC273PW A 595- A 595-SN74HC273PW 10,970In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74HCT273PW A 595 A 595-SN74HCT273PW 4,565In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HCT574PW A 59 A 595-SN74HCT574PW 5,033In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DB A 595-SN74LVC1G175DBVR 4,351In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DC A 595-SN74LVC1G175DCKR 31,767In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop 4,926In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 2 Circuit Single-Ended DSBGA-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574ADW 3,896In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC574APW A 5 A 595-SN74LVC574APW 5,877In Stock
6,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574APWR 2,410In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops EP Sgl D-Type Flip- Flop A 595-CLVC1G175 A 595-CLVC1G175MDCKREP 2,867In Stock
Min.: 1
Mult.: 1
: 3,000

True LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate 7,113In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,000

HC SOIC-14 Non-Inverting - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374D/SOT163/SO20 11,829In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 50 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC16374ADGG/SOT362/TSSOP48 3,480In Stock
2,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC377PW/SOT360/TSSOP20 13,382In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop LVC 8 Circuit TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel