TSSOP-6 Flip-Flops

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC1G175GW-Q100/SOT363/SC-88 12,814In Stock
9,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW/SOT363/SC-88 4,137In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GW/SOT363/SC-88 8,313In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 20.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88
107,714Expected 29/9/2026
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

AUP TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

AUP TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel