CMOS Bus Transceivers

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bus Transceivers 4-Bit Dual-Supply Bus Transceiver with Configurable Power Supply
2,500Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

3-State AVC TSSOP-16B CMOS CMOS 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Bus Transceivers 74HC245D-Q100/SOT163/SO20
1,991Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 25 ns SOT163-1-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver
1,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1,000

3-State LVX 8 Circuit 14.2 ns SOIC-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 40,000Factory Stock Available
Min.: 1
Mult.: 1
: 2,500
NMOS HCT 15 ns TSSOP-20 CMOS TTl 4.5 V 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Bus Transceivers Octal Bus Transcvr A 595-74AC11245DW A 5 A 595-74AC11245DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AC 8 Circuit 9.5 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Auto Cat Octal Bfr/ Drvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

3-State AHC 1 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ansceiver A 595-CD7 A 595-CD74AC646M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

3-State AC 8 Circuit 138 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AC245N Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000

3-State AC 8 Circuit 7 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245DWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X ceiver ALT 595-SN74 ALT 595-SN74AHC245QPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

3-State AUCH 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers DISC-RESTRICTED-PART DISC-RESTRICTED-PAR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

3-State HC 1 Circuit 120 ns SOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245PWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs Non-Stocked Lead-Time 9 Weeks
Min.: 175
Mult.: 25

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AHC245MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AHC245MDWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AC245IDWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-7 A 595-74AC16652DLR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

3-State AC 2 Circuit 17.3 ns SSOP-56 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt Non-Stocked Lead-Time 26 Weeks
Min.: 720
Mult.: 20

3-State AC 8 Circuit 120 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ansceiver A 595-CD7 A 595-CD74AC652M Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AC 8 Circuit 10 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AC245DWR Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16bit Bus Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State AVC 2 Circuit 6.1 ns TVSOP-56 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel

Diodes Incorporated Bus Transceivers Octal Transceiver Bus Hold 3-State Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

3-State LVCH 3.8 ns at 3.3 V QFN-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel