NOR 2 Input Logic Gates

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 2-Input NOR Gate
9,000Expected 9/12/2027
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate NC7ST 2 Input SOT-23-5 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input NOR Gate
1,233Expected 23/10/2026
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2 Input NOR Gate
8,998On Order
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate S 2 Input 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GZ-Q100/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10,000

NOR 1 Gate 74HCT 2 Input XSON-5 1 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NOR
50,948On Order
Min.: 1
Mult.: 1
Max.: 3,170
: 3,000

NOR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single NOR 2-Input w/Open Drain
11,750Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NOR GATE
9,000Expected 16/7/2027
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR
23,676Expected 12/3/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DBVR Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

NOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2-Input Posit ive-NOR Gate A 595- A 595-SN74AHCT1G02DCKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate A 595-SN74LVC02 A 595-SN74LVC02AQPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVR A A 595-SN74AHC1G02DBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74AS02D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

NOR 4 Gate AS 2 Input SOIC-14 1 Output 400 uA - 8 mA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NOR 4 Gate AS 2 Input SOIC-14 1 Output 400 uA - 8 mA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quad 2-Input Pos- NO R Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AUC 2 Input VQFN-14 1 Output 9 mA - 9 mA 1.3 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- NO R GATE Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

NOR 2 Gate AUC 2 Input SM-8 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2-input 0.8- V to 3.6-V low power Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 input POS NOR gates ALT 595-SN74F ALT 595-SN74F02DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate F 2 Input SOIC-14 1 Output 1 mA - 20 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos NOR Gates A LT 595-SN74HC7002PW ALT 595-SN74HC7002PW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 4 mA - 4 mA 33 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po s-NOR Gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 17 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate LV 2 Input VQFN-14 1 Output 12 mA - 12 mA 8.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74AHC02MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NOR 4 Gate AHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 18 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel