NAND 4 Input Logic Gates

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC2G00DC-Q100/SOT765/VSSOP8 5,600In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DC/SOT765/VSSOP8 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DP/SOT505/TSSOP8 2,327In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00DC/SOT765/VSSOP8 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G38DC/SOT765/VSSOP8 1,427In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DC/SOT765/VSSOP8 2,236In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DC/SOT765/VSSOP8 1,259In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DP/SOT505/TSSOP8 496In Stock
12,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DP/SOT505/TSSOP8 2,349In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input NAND 1,568In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4,990In Stock
50,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
12,000On Order
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DC/SOT765/VSSOP8
8,700Expected 27/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate
5,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G00DC/SOT765/VSSOP8
2,861Expected 21/12/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132DC/SOT765/VSSOP8
5,274Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 4-INPUT NAND GATE
2,500Expected 1/9/2026
Min.: 1
Mult.: 1
Max.: 250
: 2,500

NAND 2 Gate 74HC 4 Input SOIC-14 2 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 74LVC2G38HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate
20,000Expected 23/7/2027
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga tes ALT 595-CD74AC2 ALT 595-CD74AC20M96 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate AC 4 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

NAND 2 Gate AS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate LS 4 Input SOIC-14 1 Output 400 uA - 16 mA 22 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate LV 4 Input SSOP-14 1 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP2G132GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP2G132GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel