AND 2 Input Logic Gates

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 115 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 115 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000
AND CMOS 2 Input SOT-8065-1 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV1T08GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AND 1 Gate 74LV 2 Input TSSOP-5 1 Output 8 mA - 8 mA 7.6 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT
onsemi Logic Gates LOG GATE LEVEL SHIFT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 2-INPUT NORGATE Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL27WZ 2 Input UQFN-8 1 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT AND GATE Non-Stocked
Min.: 2,500
Mult.: 2,500
No
AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT
onsemi Logic Gates LOG GATE LEVEL SHIFTER Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG 2 INPUT AND GATE TR Non-Stocked Lead-Time 53 Weeks

AND 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel