B4 USB Interface IC

Results: 1,388
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Lead-Time 14 Weeks
Min.: 1
Mult.: 1

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Lead-Time 14 Weeks
Min.: 1
Mult.: 1

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Android Host Controller IC LQFP32 Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 250

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Tray

FTDI USB Interface IC USB Android Host Controller IC QFN-32 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT311 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.8 V, 3.3 V 1.8 V, 3.3 V 25 mA - 40 C + 85 C Reel

FTDI USB Interface IC USB Android Host Controller IC QFN-32 Non-Stocked Lead-Time 14 Weeks
Min.: 520
Mult.: 260

FT311 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.8 V, 3.3 V 1.8 V, 3.3 V 25 mA - 40 C + 85 C Tray

FTDI USB Interface IC USB Android Host IC Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, Automotive, QFN-64, Reel. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,600

USB Device SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB 3.0 Super-Speed 16Bits Sync FIFO Non-Stocked Lead-Time 20 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

FT60x USB Controllers Bridge, USB to FIFO USB 3.0 Super Speed (SS) Reel
FTDI USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.1 Super Speed (SS) 5 Gb/s 900 mV 3.6 V 185 mA - 40 C + 85 C Reel, Cut Tape
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU USB High Speed Periph Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU USB High Speed Periph Non-Stocked
Min.: 260
Mult.: 260

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V 75 mA - 40 C + 85 C Tray
FTDI USB Interface IC Vinculum-II Dual Host/Dev IC QFN-32 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VNC2-32 USB Controllers Host Controller SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 1.62 V 1.98 V 25 mA - 40 C + 85 C Tray
Monolithic Power Systems (MPS) USB Interface IC Single USB PD Controller for Source Port, Supporting Firmware Update and Advanced PDP Management, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
USB PD Controller SMD/SMT QFN-24 USB-C PD 4.6 V 5.5 V 40 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC Single USB PD Controller for Source Port, Supporting Firmware Update and Advanced PDP Management, AEC-Q100 Qualified Non-Stocked Lead-Time 37 Weeks
Min.: 5,000
Mult.: 5,000
USB PD Controller SMD/SMT QFN-24 USB-C PD 4.6 V 5.5 V 40 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape