+ 85 C USB Interface IC

Results: 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Epson ICs USB Interface IC USB HS Host/Device controller w/IDE I/F Non-Stocked
Min.: 900
Mult.: 90
S1R72C05 USB Controllers Host Controller SMD/SMT QFP-128 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 41 mA - 40 C + 85 C Tray
Epson ICs USB Interface IC USB FS Host cntrl embedded HID class Non-Stocked
Min.: 1,250
Mult.: 250
S1R72U01 USB Controllers Host Controller SMD/SMT QFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 1.8 V 5 V 5 mA - 40 C + 85 C Tray
Epson ICs USB Interface IC USB HS Host cntrlr embedded USB driver Non-Stocked
Min.: 1,740
Mult.: 348
S1R72U16 USB Controllers Host Controller SMD/SMT PFBGA-81 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V - 40 C + 85 C Tray
Epson ICs USB Interface IC USB HS Host/Device controller Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
S1R72V17 USB Controllers Host Controller SMD/SMT PFBGA-60 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 7.8 mA - 40 C + 85 C Reel

Epson ICs USB Interface IC USB HS Host/Device controller Non-Stocked
Min.: 1,785
Mult.: 119
S1R72V27 USB Controllers Host Controller SMD/SMT QFP-80 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 7.9 mA - 40 C + 85 C Tray
Epson ICs USB Interface IC USB HS Host/Device controller Non-Stocked
Min.: 1,470
Mult.: 490
S1R72V27 USB Controllers Host Controller SMD/SMT PFBGA-60 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 7.9 mA - 40 C + 85 C Tray