USB Interface IC

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217AIRWBT 741In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C configura tion channel logic 5,765In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C CC Logic and Port Control 3,629In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB322I USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 Super Speed (SS) 4.5 V 5.5 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC RS232/IrDA USB Hub C onverter ALT 595-TU ALT 595-TUSB3410VF 715In Stock
Min.: 1
Mult.: 1

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Tray

Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHP 3,563In Stock
Min.: 1
Mult.: 1
: 1,000

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPR 1,128In Stock
Min.: 1
Mult.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB 3.0 SGL CH ReDvr w/ Equalization 3,802In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB501 USB Redrivers Redriver SMD/SMT WSON-8 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 65 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 3.0 5 -Gbps single-channe 2,647In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB501 USB Redrivers Redriver SMD/SMT SON-8 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 65 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGET 1,368In Stock
3,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3,000

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 92 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 5-Gbps USB 3.1 Gen1 Type-C 2:1 mux and r 1,578In Stock
6,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 3,000

TUSB542 USB Redrivers Redriver SMD/SMT X2QFN-18 USB-C 3.0 Super Speed (SS) 5 Gb/s 1.62 V 1.98 V 100 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQT 1,159In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC SuperSpd USB 2Port x HCI Host Controller 889In Stock
Min.: 1
Mult.: 1
: 250

TUSB7320 USB Controllers Host/OTG Controller SMD/SMT WQFN-100 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHP 1,709In Stock
Min.: 1
Mult.: 1
: 1,000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPQ1 939In Stock
Min.: 1
Mult.: 1
: 1,000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCT 1,926In Stock
Min.: 1
Mult.: 1
: 2,000

TUSB8041A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPQ1 A 595-TUSB8041IPAPQ1 271In Stock
1,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,000

TUSB8041 USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCT 1,751In Stock
4,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCR 667In Stock
Min.: 1
Mult.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCT A A 595-TUSB8041RGCT 1,924In Stock
Min.: 1
Mult.: 1
: 2,500

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCR 472In Stock
Min.: 1
Mult.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 A 595-TUSB8042ARGCR 291In Stock
Min.: 1
Mult.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8043 Four-Port U SB3.1 A 595-TUSB804 A 595-TUSB8043RGCR 332In Stock
Min.: 1
Mult.: 1
: 250

TUSB8043 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCT 1,699In Stock
Min.: 1
Mult.: 1
: 2,000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Auto 2nd Gen SuperSp eed USB 3.0 A 595-T A 595-TUSB9261IPAPRQ1 366In Stock
Min.: 1
Mult.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.1 V, 3.3 V 1.1 V, 3.3 V 291 mA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC 2nd Gen SuperSpeed U SB 469In Stock
Min.: 1
Mult.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.045 V 3.6 V 291 mA 0 C + 70 C Tray