RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGSR 260In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781D 1,531In Stock
15,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 168In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR 225In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30-V Fault-Protected RS-485 Xcvr 57In Stock
200On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 87In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD23D 434In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Dupl RS485 Drivers & Receivers A 595-SN65HVD37DR 178In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD37 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 800 uA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DR A 5 A 595-SN65HVD70DR 248In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70D A 59 A 595-SN65HVD70D 667In Stock
2,500Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DR 317In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DR 184In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74D 21In Stock
5,000Expected 14/1/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75DR 14In Stock
675Expected 19/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR 237In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGSR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 493In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGKR 230In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Quad LP Diff 11In Stock
125Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Quad LP Diff Bus 207In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 290In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 13In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff Line 66In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 217In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 69In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC172 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube