Transceiver SMD/SMT RS-485 Interface IC

Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs A 595-SN65LBC A 595-SN65LBC176AQDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs A 595-SN65LBC A 595-SN65LBC176AMDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD10QDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD12IDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD10MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs A A 595-SN65HVD21MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 12 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 A 5 A 595-SN65HVD30MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC EP 9 Channel Diff Tr ansceiver A 595-SN7 A 595-SN75976A1MDGGREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5 V 5 V 10 mA, 45 mA, 60 mA - 55 C + 125 C Reel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5 V 5 V 30 mA - 40 C + 125 C AEC-Q100 Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C Reel
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 with Polarity Correct Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-Narrow-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SO-8 MAX14787E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 30 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX3442E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX3444E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Half-Duplex RS-485 Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Half-Duplex RS-485 Transceiver Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-10 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115 Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel