Transceiver SOIC-8 RS-422/RS-485 Interface IC

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 1,687In Stock
Min.: 1
Mult.: 1

MAX3082 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 2,083In Stock
Min.: 1
Mult.: 1
: 2,500

MAX3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 1 6In Stock
Min.: 1
Mult.: 1

ISL31475E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 1,253In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 199In Stock
Min.: 1
Mult.: 1

MAX3488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 1,639In Stock
Min.: 1
Mult.: 1
: 2,500

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 500KBps Half Duplex 5V RS485 Trans. I.C. 585In Stock
Min.: 1
Mult.: 1

ADM4851 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 500kBps Full Duplex 5V RS485 Trans. I.C. 210In Stock
Min.: 1
Mult.: 1

ADM4855 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 385In Stock
Min.: 1
Mult.: 1

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 287In Stock
Min.: 1
Mult.: 1

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 350In Stock
Min.: 1
Mult.: 1

MAX3088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 193In Stock
Min.: 1
Mult.: 1

LTC2850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX 250KBPS TRANS 730In Stock
Min.: 1
Mult.: 1

ISL31492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANS 1TX/ 1,056In Stock
Min.: 1
Mult.: 1

ISL8485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP1485ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 0-70C 5In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear XR3078XID-F
MaxLinear RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs 29In Stock
Min.: 1
Mult.: 1

XR3078 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2,670In Stock
Min.: 1
Mult.: 1
: 2,500

THVD2410DRG4 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5,642In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 1,033In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX33048 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 23,245In Stock
Min.: 1
Mult.: 1
: 2,500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 250Kbps I.C. 17,413In Stock
Min.: 1
Mult.: 1
: 1,000

ADM3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 18,653In Stock
Min.: 1
Mult.: 1
: 1,000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER 14,811In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

ADM485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 3,750In Stock
Min.: 1
Mult.: 1
: 2,500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 7,064In Stock
Min.: 1
Mult.: 1
: 2,500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel