Transceiver SMD/SMT RS-232 Interface IC

Results: 1,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 123In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 82In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 82In Stock
200Expected 17/8/2026
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 7In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 5In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 50In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran 41In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 8In Stock
Min.: 1
Mult.: 1

SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 80 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 2In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 17In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 28In Stock
47Expected 31/8/2026
Min.: 1
Mult.: 1

SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 2 Rc 4In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1349 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 500 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ SD 85In Stock
Min.: 1
Mult.: 1

SO-18 LTC1382 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 112In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 6In Stock
Min.: 1
Mult.: 1

SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 20In Stock
80Expected 17/8/2026
Min.: 1
Mult.: 1

SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 120In Stock
Min.: 1
Mult.: 1

SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 2In Stock
66Expected 24/8/2026
Min.: 1
Mult.: 1

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 200 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 152In Stock
114Expected 5/5/2027
Min.: 1
Mult.: 1

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 19In Stock
1,800Expected 18/12/2026
Min.: 1
Mult.: 1
: 1,800

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 21In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 240In Stock
Min.: 1
Mult.: 1

DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 89In Stock
Min.: 1
Mult.: 1

DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 100In Stock
Min.: 1
Mult.: 1

SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 308In Stock
1,460On Order
Min.: 1
Mult.: 1

DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Tube