RS-232 Interface IC

 RS-232 Interface IC
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
Results: 2,014
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 1,637In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 499In Stock
Min.: 1
Mult.: 1
: 1,500

LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 505In Stock
Min.: 1
Mult.: 1
: 500

SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 693In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C. 426In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. 473In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 115 15kV ESD, 2.7V TO +3.6V SPT I.C. 838In Stock
Min.: 1
Mult.: 1

TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. 482In Stock
Min.: 1
Mult.: 1
: 1,000

TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 474In Stock
Min.: 1
Mult.: 1

SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 2,144In Stock
11,146Expected 24/8/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 250

LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 1,392In Stock
Min.: 1
Mult.: 1
: 2,500

SSOP-16 LTC2804 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 2,598In Stock
Min.: 1
Mult.: 1
: 2,500

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1,263In Stock
Min.: 1
Mult.: 1

SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 681In Stock
Min.: 1
Mult.: 1
: 1,000

SO-18 LT1180A 5.5 V 4.5 V 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 825In Stock
Min.: 1
Mult.: 1
: 1,000

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 709In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 LT1381 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 304In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 794In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 LTC1334 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 907In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 859In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 1,684In Stock
1,122Expected 7/5/2027
Min.: 1
Mult.: 1

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 11In Stock
1,800Expected 18/12/2026
Min.: 1
Mult.: 1
: 1,800

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term 85In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1546 Transceiver 10 Mb/s 3 Driver 3 Receiver 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 2,420In Stock
Min.: 1
Mult.: 1
: 2,500

DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex SMD/SMT 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 815In Stock
2,200Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel