80 Interface - Specialised

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6,933Expected 10/9/2027
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 1,500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator
9,000On Order
Min.: 1
Mult.: 1
Max.: 290
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Toshiba Interface - Specialised Display Interface Bridge
7,122Expected 14/8/2026
Min.: 1
Mult.: 1
: 1,000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
14,781On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
25,900On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specialised NCN5150 QFN OAC
45,000On Order
Min.: 1
Mult.: 1
Max.: 3,510
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Apex Microtechnology Interface - Specialised Generic Sensor Interface Driver 5V to 36V
2,198Expected 7/8/2026
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface
10,000Expected 13/8/2026
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
2,897On Order
Min.: 1
Mult.: 1

32 V 20 V - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
1,000On Order
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
MaxLinear Interface - Specialised 20MBPS 8CH MULTI 0-70C
373On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 75In Stock
5,000Expected 19/4/2027
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32
640Expected 17/8/2026
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialised FlexRay active star coupler (2 branches)
25On Order
Min.: 1
Mult.: 1
: 1,000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialised Camera Interface Bridge
9,875On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT
NXP Semiconductors MC33CD1020AES
NXP Semiconductors Interface - Specialised Std Monolithic Multiple Sw Det Interface
979Expected 10/9/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-32
Analog Devices Interface - Specialised 2x I2C/SMBus Address Translator
292Expected 29/10/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-16
Analog Devices / Maxim Integrated Interface - Specialised 1-Wire -to-I2C Master Bridge
150Expected 18/8/2026
Min.: 1
Mult.: 1

1-Wire to I2C Master Bridge 3.6 V 4.45 V 2.6 mA - 40 C + 85 C SMD/SMT TQFN-EP-16
Analog Devices / Maxim Integrated Interface - Specialised Multiprotocol, Pin-Selectable Data Inter
21Expected 14/9/2026
Min.: 1
Mult.: 1

Multiprotocol SMD/SMT TQFN-EP-38
NXP Semiconductors Interface - Specialised NTAG 5 switch
250Expected 17/8/2026
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised NTAG 5 link 1,000In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 4 target ports (debug configuration) in HVQFN28 package
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 6,000

NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 8 target ports (debug configuration) in HVQFN28 package
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 6,000