PI3DPX20021

Diodes Incorporated
621-PI3DPX20021
PI3DPX20021

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe Eqx W-QFN3060-40 T&R 3.5K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Multiplexers
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Brand: Diodes Incorporated
Number of Channels: 4 Channel
Product Type: Signal Buffers, Repeaters
Series: PI3DPX20021
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DPX20021 4-Ch 2:1 Mux ReDriver™

Diodes Incorporated PI3DPX20021 4-Ch 2:1 Mux ReDriver™ offers programmable equalization, swing, and flat gain. These features optimize performance over various physical mediums by reducing intersymbol interference. The PI3DPX20021 low-power, high-performance 20Gbps 4-channel Mux ReDriver supports two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or extend the signals across other distant data pathways on the user’s platform.

Availability

Stock:
Not Available

Pricing (SGD)