SMD/SMT MouseReel Interface - I/O Expanders

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9535PW/SOT355/TSSOP24 2,419In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW/SOT355/TSSOP24 2,923In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander 72,758In Stock
45,000Expected 2/2/2027
Min.: 1
Mult.: 1
Max.: 1,220
: 5,000

FXL6408 SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 23,354In Stock
Min.: 1
Mult.: 1
: 1,600

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 57,859In Stock
Min.: 1
Mult.: 1
: 2,100

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander 21,691In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander 54,542In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TCA6424A SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 30,782In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 22,798In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TCA9539 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-B I2C & SM Bus I/O Expander 17,997In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN4565-46 T&R 3.5K 9,874In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3,500

PI4IOE5V6534Q SMD/SMT TQFN-46 I2C, Serial 28 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 105 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expander 26,144In Stock
21,000Expected 26/5/2027
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package 19,393In Stock
Min.: 1
Mult.: 1
: 6,000

PCA6416 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9554 in TSSOP16 package 23,714In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555 in HVQFN24 package 17,142In Stock
18,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9535 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in TSSOP8 package 31,393In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 19,836In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in HWQFN24 package 28,611In Stock
24,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9555A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in HVQFN24 package 15,389In Stock
Min.: 1
Mult.: 1
: 6,000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Reset in TSSOP16 package 17,047In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and 4 Address pins in TSSOP28 package 9,383In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 98,806In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 16,849In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 7,814In Stock
Min.: 1
Mult.: 1
: 3,000

TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 27,690In Stock
Min.: 1
Mult.: 1
: 1,500

KTS1622 SMD/SMT TQFN44-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV