+ 85 C Interface - I/O Expanders

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Diodes Incorporated Interface - I/O Expanders Interface IO Expandr 5,980In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3,000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 2 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 5,539In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3,000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 2,305In Stock
Min.: 1
Mult.: 1
: 3,000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 5,060In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 4,015In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2,500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 3,638In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 4 kV


Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port 3,368In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 4 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port 3,406In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in TSSOP16 package 2,671In Stock
Min.: 1
Mult.: 1
: 2,500

PCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in TSSOP24 package 5,101In Stock
Min.: 1
Mult.: 1
: 2,500

PCA6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM and Quasi feature in HVQFN16 package 2,233In Stock
Min.: 1
Mult.: 1
: 6,000

PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM, Interrupt and Quasi feature in TSSOP20 package 5,795In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9501 SMD/SMT TSSOP-20 I2C, Serial, SMBus 8 I/O With Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders Expandable 5-channel I2C-bus hub 894In Stock
2,500Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

PCA9518A SMD/SMT TSSOP-20 I2C, Serial, SMBus 5 I/O Without Interrupt 3.3 V 3.3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt, Low Voltage version of PCA9535 in HWQFN24 package 11,204In Stock
Min.: 1
Mult.: 1
: 6,000

PCA9535A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt, Low Voltage version of PCA9535 in TSSOP24 package 6,553In Stock
12,500Expected 8/2/2027
Min.: 1
Mult.: 1
: 2,500

PCA9535A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in HWQFN24 package 1,550In Stock
6,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555 in TSSOP24 package 3,887In Stock
10,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in HVSON8 package 9,050In Stock
18,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 6,000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 6,032In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 1,828In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in HWQFN24 package 12,267In Stock
12,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 4,942In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 7,152In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4,443In Stock
7,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 1,000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6,683In Stock
Min.: 1
Mult.: 1
: 1,000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel