+ 85 C Interface - I/O Expanders

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 505In Stock
15,000On Order
Min.: 1
Mult.: 1
: 5,000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 110In Stock
30,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 6,000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in TSSOP24 package 110In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

PCAL9535A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package 110In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Mobile I/O Companion Key-Scan 213In Stock
Min.: 1
Mult.: 1
: 250

LM8333 SMD/SMT WQFN-32 I2C, Serial 4 I/O With Interrupt 2.25 V 2.9 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 8 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 3In Stock
370Expected 11/9/2026
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
NXP Semiconductors Interface - I/O Expanders I2C I/O EXPANDER GP 26In Stock
Min.: 1
Mult.: 1

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus LP I/O Exp
17,173On Order
Min.: 1
Mult.: 1
: 2,500

PCA9557 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574DW A 595-P A 595-PCF8574DW
15,617Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,000

PCF8574 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander
98,508On Order
Min.: 1
Mult.: 1
: 3,000

TCA6408A SMD/SMT UQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C and SMBus I/O Expander
44,651On Order
Min.: 1
Mult.: 1
: 3,000

TCA6416A SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux
59,800On Order
Min.: 1
Mult.: 1
: 3,000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders SDIO Port Expander
33,184On Order
Min.: 1
Mult.: 1
: 3,000

TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in XQFN16 package
131,999On Order
Min.: 1
Mult.: 1
: 4,000

PCA6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in HVQFN16 package
18,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 6,000

PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
35,009On Order
Min.: 1
Mult.: 1
: 6,000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
25,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2,500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in TSSOP24 package
54,875Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,500

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package
11,996Expected 8/2/2027
Min.: 1
Mult.: 1
: 6,000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package
27,366On Order
Min.: 1
Mult.: 1
: 2,500

PCAL6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus
8,133On Order
Min.: 1
Mult.: 1
: 3,000

PCF8574 SMD/SMT VQFN-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander
11,169On Order
Min.: 1
Mult.: 1
: 2,500

PCA9534 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DGKR
2,485On Order
Min.: 1
Mult.: 1
: 2,500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander
9,472Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TCA9538 SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65 to 5.5V 16-bit I2C
8,491Expected 2/9/2026
Min.: 1
Mult.: 1
: 3,000

TCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV