Interface - I/O Expanders

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander A 595-PCA9554DW 990In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9554 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander A 59 A 595-TCA9554PWR 2,067In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DB 1,887In Stock
4,000Expected 15/3/2027
Min.: 1
Mult.: 1
: 2,000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DWR 1,047In Stock
Min.: 1
Mult.: 1

PCA9555 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander R R 595-TCA9555PWR 9,775In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 4,325In Stock
Min.: 1
Mult.: 1
: 3,000

PCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander A 59 A 595-PCA9557PW 1,929In Stock
4,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 2,000

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW 5,821In Stock
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574PW A 595-P A 595-PCF8574PW 4,799In Stock
Min.: 1
Mult.: 1
: 2,000

PCF8574 SMD/SMT TSSOP-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CDBR 514In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 6,478In Stock
Min.: 1
Mult.: 1
: 2,000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 2,571In Stock
6,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 2,000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C & SM Bus I/O Exp 2,106In Stock
4,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 2,000

TCA6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders I2C Controlled 18 Ch GPIO Expander 2,756In Stock
Min.: 1
Mult.: 1
: 3,000

TCA6418E SMD/SMT DSBGA-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534ADWT 4,343In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9534A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 6,607In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9534A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWT 3,176In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT 1,801In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp 1,799In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 173In Stock
33,000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 7,692In Stock
Min.: 1
Mult.: 1
: 5,000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2,521In Stock
Min.: 1
Mult.: 1
: 5,000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2,791In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9538 SMD/SMT SSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2,986In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9554A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander 8,001In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV