2 DAC Interface - CODECs

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Tempo Semiconductor Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP, AUX

Audio CODECs Audio CODEC, Low Power 24 bit 192 kHz 2 ADC 2 DAC 5.25 V 3.135 V 0 C + 70 C SMD/SMT QFN-48 Tray
Tempo Semiconductor Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP, AUX

Audio CODECs Audio CODEC, Low Power 24 bit 192 kHz 2 ADC 2 DAC 5.25 V 3.135 V 0 C + 70 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Tempo Semiconductor Interface - CODECs 4-Ch Single Chip 2 Stereo DAC 2 ADC
Audio CODECs Audio CODEC, Multi Channel 24 bit 2 ADC 2 DAC 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Tempo Semiconductor Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP

Audio CODECs Audio CODEC, Low Power 24 bit 192 kHz 2 ADC 2 DAC 5.25 V 3.135 V 0 C + 70 C SMD/SMT QFN-40 Tray
Tempo Semiconductor Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP

Audio CODECs Audio CODEC, Low Power 24 bit 192 kHz 2 ADC 2 DAC 5.25 V 3.135 V 0 C + 70 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Tempo Semiconductor Interface - CODECs 4-Ch Single Chip 2 Stereo DAC 2 ADC
Audio CODECs Audio CODEC, Multi Channel 24 bit 2 ADC 2 DAC 1.583 V 1.418 V - 40 C + 85 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Tempo Semiconductor TSCS25A3X1NDGIZAX8
Tempo Semiconductor Interface - CODECs I2S/LJ/RJ/BT PCM with Gain Code Support, Stereo Codec, Stereo AMIC Support, DSP Processing, HP Amp Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

CODECs 32 bit I2C, I2S 2 ADC 2 DAC 2 V 1.7 V 0 C + 70 C SMD/SMT QFN-40 Reel
Tempo Semiconductor 92HD95B2X3NDGIZAX8
Tempo Semiconductor Interface - CODECs 4 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 2 DAC 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel
Tempo Semiconductor TSCS25A3X1NDGIZAX
Tempo Semiconductor Interface - CODECs I2S/LJ/RJ/BT PCM with Gain Code Support, Stereo Codec, Stereo AMIC Support, DSP Processing, HP Amp Non-Stocked Lead-Time 16 Weeks
Min.: 2,450
Mult.: 490

CODECs 32 bit I2C, I2S 2 ADC 2 DAC 2 V 1.7 V 0 C + 70 C SMD/SMT QFN-40