92HD95B2X3NDGIZAX8

Tempo Semiconductor
472-HD95B2X3NDGIZAX8
92HD95B2X3NDGIZAX8

Mfr.:

Description:
Interface - CODECs 4 Channel HDA Codec, I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio, HD
24 bit
192 kHz
Audio
2 ADC
2 DAC
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
QFN-40
Reel
Brand: Tempo Semiconductor
Operating Supply Voltage: 3.3 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 95 dB
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: 82 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.86 $14,650.00