TDP158RSBT

Texas Instruments
595-TDP158RSBT
TDP158RSBT

Mfr.:

Description:
Display Interface IC 6-Gbps DP++ 1.1 to H DMI 2.0 redriver 40 A 595-TDP158RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP158
TDMS Redriver
340 MHz
3.6 V
1 V
45 mA
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 6 Gb/s
Description/Function: AC-coupled HDMI signal to TMDS redriver
Development Kit: TDP158RSBEVM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 3.3 V
Output Type: Differential
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP158 TMDS/HDMI Redriver

Texas Instruments TDP158 TMDS™/HDMI™ Redriver is an AC-Coupled HDMI signal to transition-minimized differential signal (TMDS) Redriver. This device supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0b output signals. The TDP158 supports four TMDS channels and Digital Display Control (DDC) interfaces. The TDP158 supports signaling rates up to 6Gbps to allow for the highest resolutions of 4k2k60p 24 bits per pixel and up to WUXGA 16-bit color depth or 1080p with higher refresh rates. The TDP158 can be configured to support the HDMI 2.0 standard. The TDP158 supports dual power supply rails of 1.1V on VDD and 3.3V on VCC for power reduction. Several methods of power management are implemented to reduce overall power consumption. TDP158 supports fixed receiver EQ gain using I2C or pin strap to compensate for different lengths of input cable or board traces.

In Stock: 1,851

Stock:
1,851 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.36 $8.36
$6.41 $64.10
$5.93 $148.25
$5.39 $539.00
Full Reel (Order in multiples of 250)
$5.13 $1,282.50
$4.98 $2,490.00
$4.92 $4,920.00
$4.86 $12,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.21
Min:
1

Similar Product

Texas Instruments TDP158RSBR
Texas Instruments
Display Interface IC 6-Gbps DP++ 1.1 to H DMI 2.0 redriver 40 A 595-TDP158RSBT