Bidirectional Digital Isolators

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 5,756In Stock
Min.: 1
Mult.: 1
Max.: 5,756
: 2,500

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 2. 6,689In Stock
Min.: 1
Mult.: 1
Max.: 6,689
: 2,500

MAX14933 SMD/SMT SOIC-Narrow-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 1,000In Stock
Min.: 1
Mult.: 1

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 750In Stock
Min.: 1
Mult.: 1
: 750

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 2,832In Stock
Min.: 1
Mult.: 1
: 3,000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 777In Stock
4,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2,076In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3,594In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 2,404In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 3,653In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose six- channel reinforced 3,651In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 14.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 2,115In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 14.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 1,640In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 1,379In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 318In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 882In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 1,463In Stock
Min.: 1
Mult.: 1

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 2,597In Stock
5,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2,500

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-ch bi-directional isolator 1,282In Stock
Min.: 1
Mult.: 1
: 1,250

SI8600AD SMD/SMT SOIC-16 2 Channel Bidirectional 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR 824In Stock
Min.: 1
Mult.: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN 1,335In Stock
Min.: 1
Mult.: 1
: 750

NCID9211 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R 725In Stock
Min.: 1
Mult.: 1
: 750
NCID9401 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 8.3 mA, 9.3 mA 137 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR 2,945In Stock
Min.: 1
Mult.: 1

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 8.3 mA, 9.3 mA 137 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R 2,000In Stock
3,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 750
NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 8.3 mA, 9.3 mA 137 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 50In Stock
10,000Expected 7/1/2027
Min.: 1
Mult.: 1
: 2,000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel