B4 Digital Isolators

Results: 2,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output High 10.3x10.3x2.65mm 1,987In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,976In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,693In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1,749In Stock
Min.: 1
Mult.: 1
: 2,500

WPME-CDI2C SMD/SMT 2 Channel Bidirectional, Unidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators Advanced solid-state isolator 1,743In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT PG-DSO-8-72 1 Channel Unidirectional 3000 Vrms Galvanic Isolation 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators Advanced solid-state isolator 1,743In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT PG-DSO-8-72 1 Channel Unidirectional 3000 Vrms Galvanic Isolation 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators Advanced solid-state isolator 1,736In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT PG-DSO-8-72 1 Channel Unidirectional 3000 Vrms Galvanic Isolation 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low 2,450In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low 2,450In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 2:2; Default Output Low 2,450In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 2:2; Default Output Low 2,450In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 776In Stock
Min.: 1
Mult.: 1
Max.: 78
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 718In Stock
Min.: 1
Mult.: 1
Max.: 72
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 468In Stock
Min.: 1
Mult.: 1
Max.: 49
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75kV 2-ch Isolator w/Power Transfer 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-16 2 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 3.465 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 114In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 3.465 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 111In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 2-ch Isolator w/Power Transfer 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-16 2 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 4.75 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 114In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 4.75 V 125 mA 15 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator 579In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-c hannel 3 forward/1 571In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SMD/SMT WSOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 3.2 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune six-ch annel 3 forward/3 r 636In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SMD/SMT WSOIC-16 6 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 9.8 mA, 15.1 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 775In Stock
Min.: 1
Mult.: 1
Max.: 78
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 830In Stock
Min.: 1
Mult.: 1
Max.: 140
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape