Reel Digital Isolators

Results: 2,381
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator
3,525Expected 14/1/2027
Min.: 1
Mult.: 1
: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator
2,267On Order
Min.: 1
Mult.: 1
: 1,250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 8-Channel Digital Isolator Optimized for
1,600Expected 24/9/2026
Min.: 1
Mult.: 1
: 2,000

MAX14483 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 1.71 mA 100 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output Low
3,500Expected 11/2/2027
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output High
3,500Expected 11/2/2027
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape
onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R
750Expected 8/9/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R
750Expected 8/9/2026
Min.: 1
Mult.: 1
: 750
NCID9301 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R
750Expected 9/9/2026
Min.: 1
Mult.: 1
: 750
NCID9400 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 8/9/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Reel, Cut Tape
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 18/9/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9210 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Isolator 5.5 V 2.5 V 25 ns - 40 C + 125 C Reel, Cut Tape
onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 1/9/2026
Min.: 1
Mult.: 1
: 750

NCID9311 Reel, Cut Tape
Analog Devices ADUM4166BRIZ-RL
Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Periph
1,000Expected 16/6/2027
Min.: 1
Mult.: 1
: 1,000

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi NCIV9301R2
onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 15/9/2026
Min.: 1
Mult.: 1
: 750

NCID9301 Reel, Cut Tape
onsemi NCIV9410R2
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 2/9/2026
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1
8,512On Order
Min.: 1
Mult.: 1
: 1,000

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 5.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K
1,000Expected 17/2/2027
Min.: 1
Mult.: 1
: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER
2,494Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

2DIB0410 Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER
2,500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

2DIB1401 Reel, Cut Tape
Texas Instruments Digital Isolators EP Sgl 150Mbps Dig I solator A 595-ISO72 A 595-ISO721MMDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 1Mbps Di g Iso ALT 595-ISO72 ALT 595-ISO7220ADR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 475 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 150Mbps Dig Iso ALT 595-ISO7 ALT 595-ISO7220MDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 20 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Ch 1/1 25Mbps D ig Iso ALT 595-ISO7 ALT 595-ISO7221CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.8 V 12 mA 52 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sgl 150Mbps Dig Iso ALT 595-ISO722MDR AL ALT 595-ISO722MDR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 25 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 3/0 150Mbps Di g Iso A 595-ISO7230 A 595-ISO7230MDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7230M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 34 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 3Ch 25mbps dig isola tor 2:1 ALT 595-ISO ALT 595-ISO7231CDWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 32 ns - 40 C + 125 C Reel