Reel Digital Isolators

Results: 2,381
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,000In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
5,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 1,000

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 4.1 mA, 7.1 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
35,596On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
4,453Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,500

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC
2,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
1,930On Order
Min.: 1
Mult.: 1
: 1,000

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
6,131On Order
Min.: 1
Mult.: 1
: 1,000

ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 5V CAN Xcvr A 595-ISO1050DW A 5 A 595-ISO1050DW
13,533On Order
Min.: 1
Mult.: 1
: 2,000

ISO1050 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional
47,536On Order
Min.: 1
Mult.: 1
: 3,000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 1.7 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 2.7 mA, 5.3 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit
18,000On Order
Min.: 1
Mult.: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQ
9,336On Order
Min.: 1
Mult.: 1
: 2,500

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762DBQ
7,475On Order
Min.: 1
Mult.: 1
: 2,500

ISO7762 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762FQDBQQ1
12,549On Order
Min.: 1
Mult.: 1
: 2,500

ISO7762 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDBQQ1
9,674Expected 12/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7763 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842FDWW
3,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 1,000

ISO7842 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 14 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions 500-k bps reinforced isol
4,006On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 1 Channel Bidirectional 500 kb/s 1000 Vrms 5.5 V 1.71 V 230 uA 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel
6,794On Order
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841AQDWEQ1
1,862Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7841A SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 54 mA 13 ns Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841DWE
5,866Expected 11/12/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842DWE
3,802Expected 7/1/2027
Min.: 1
Mult.: 1
: 2,000

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator
4,970Expected 25/11/2026
Min.: 1
Mult.: 1
: 2,500

Si8030 SMD/SMT QSOP-16 6 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator
7,462Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,500

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator
22,500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
19,734Expected 10/11/2026
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator
19,540On Order
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel